Direct

MCP2030T-I/SL | |
|---|---|
DigiKey Part Number | MCP2030T-I/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2030T-I/SL |
Description | IC KEYLESS ENTRY AFE 14SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Front End 125kHz General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2030T-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 125kHz | |
Features | 10kbps | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 51,70758 Kč | 134 439,71 Kč |
| Unit Price without VAT: | 51,70758 Kč |
|---|---|
| Unit Price with VAT: | 62,56617 Kč |




