Passive Entry/Start, TPMS IC 125kHz SPI 2V ~ 3.6V 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2030AT-I/ST

DigiKey Part Number
MCP2030AT-I/STTR-ND - Tape & Reel (TR)
MCP2030AT-I/STCT-ND - Cut Tape (CT)
MCP2030AT-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2030AT-I/ST
Description
IC PEPS/TPMS 125KHZ 14TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Passive Entry/Start, TPMS IC 125kHz SPI 2V ~ 3.6V 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP2030AT-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Passive Entry/Start, TPMS
Frequency
125kHz
Standards
-
Interface
SPI
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,54490 Kč133 862,25 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
2555,64480 Kč1 391,12 Kč
10053,54490 Kč5 354,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč