
MCP2030A-I/P | |
|---|---|
DigiKey Part Number | MCP2030A-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2030A-I/P |
Description | IC PEPS/TPMS 125KHZ 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Passive Entry/Start, TPMS IC 125kHz SPI 2V ~ 3.6V 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2030A-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Passive Entry/Start, TPMS | |
Frequency | 125kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 25 | 68,45360 Kč | 1 711,34 Kč |
| 100 | 66,14370 Kč | 6 614,37 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |



