
MCP2030-I/ST | |
|---|---|
DigiKey Part Number | MCP2030-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP2030-I/ST |
Description | IC KEYLESS ENTRY AFE 14TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Front End 125kHz General Purpose 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2030-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 125kHz | |
Features | 10kbps | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 25 | 53,54480 Kč | 1 338,62 Kč |
| 100 | 51,70760 Kč | 5 170,76 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |



