RF Front End 125kHz General Purpose 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2030-I/P

DigiKey Part Number
MCP2030-I/P-ND
Manufacturer
Manufacturer Product Number
MCP2030-I/P
Description
IC KEYLESS ENTRY AFE 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Front End 125kHz General Purpose 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP2030-I/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
RF Type
General Purpose
Frequency
125kHz
Features
10kbps
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
2564,46400 Kč1 611,60 Kč
10062,46910 Kč6 246,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč