Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP2022PT-330E/ST | |
|---|---|
DigiKey Part Number | MCP2022PT-330E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2022PT-330E/ST |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2022PT-330E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,00638 Kč | 95 015,95 Kč |
| Unit Price without VAT: | 38,00638 Kč |
|---|---|
| Unit Price with VAT: | 45,98772 Kč |


