MCP2022-330E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 38,00638 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,53653 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 38,00635 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 38,00635 Kč
Datasheet
1/1 Transceiver Half LINbus 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2022-330E/ST

DigiKey Part Number
MCP2022-330E/ST-ND
Manufacturer
Manufacturer Product Number
MCP2022-330E/ST
Description
IC TRANSCEIVER HALF 1/1 14TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP2022-330E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19238,00635 Kč7 297,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,00635 Kč
Unit Price with VAT:45,98768 Kč