
MCP2004AT-E/SN | |
|---|---|
DigiKey Part Number | MCP2004AT-E/SNTR-ND - Tape & Reel (TR) MCP2004AT-E/SNCT-ND - Cut Tape (CT) MCP2004AT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2004AT-E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2004AT-E/SN Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA663211-GAQW | Microchip Technology | 1 376 | ATA663211-GAQWCT-ND | 0,41000 Kč | Similar |
| MCP2003BT-E/SN | Microchip Technology | 2 925 | MCP2003BT-E/SNCT-ND | 0,76000 Kč | Similar |
| MCP2003T-E/SN | Microchip Technology | 122 | MCP2003T-E/SNCT-ND | 0,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 100 | 17,21840 Kč | 1 721,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,21849 Kč | 56 821,02 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

