
MCP2003A-E/P | |
|---|---|
DigiKey Part Number | MCP2003A-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2003A-E/P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2003A-E/P Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 27V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol LINbus | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA663211-GBQW | Microchip Technology | 5 576 | ATA663211-GBQWCT-ND | 10,64000 Kč | Similar |
| MCP2003-E/P | Microchip Technology | 96 | MCP2003-E/P-ND | 25,86000 Kč | Parametric Equivalent |
| MCP2004-E/P | Microchip Technology | 29 | MCP2004-E/P-ND | 25,86000 Kč | Parametric Equivalent |
| MCP2004A-E/P | Microchip Technology | 197 | MCP2004A-E/P-ND | 23,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 25 | 20,23000 Kč | 505,75 Kč |
| 100 | 18,14430 Kč | 1 814,43 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

