Similar

MCP2003-E/MD | |
|---|---|
DigiKey Part Number | MCP2003-E/MD-ND |
Manufacturer | |
Manufacturer Product Number | MCP2003-E/MD |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2003-E/MD Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 27V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol LINbus | Supplier Device Package 8-DFN (4x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA663211-GBQW | Microchip Technology | 5 576 | ATA663211-GBQWCT-ND | 10,64000 Kč | Similar |


