
MCP19035T-BAABE/MF | |
|---|---|
DigiKey Part Number | MCP19035T-BAABE/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP19035T-BAABE/MF |
Description | IC REG CTRLR BUCK 10DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP19035T-BAABE/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 33,38688 Kč | 110 176,70 Kč |
| Unit Price without VAT: | 33,38688 Kč |
|---|---|
| Unit Price with VAT: | 40,39812 Kč |




