Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP19035-BAAAE/MF

DigiKey Part Number
MCP19035-BAAAE/MF-ND
Manufacturer
Manufacturer Product Number
MCP19035-BAAAE/MF
Description
IC REG CTRLR BUCK 10DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP19035-BAAAE/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
600kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
85%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Phase Control, Power Good
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
10-VFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
2536,32640 Kč908,16 Kč
10033,38680 Kč3 338,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč