


MCP1826T-1802E/DC | |
|---|---|
DigiKey Part Number | MCP1826T-1802E/DCTR-ND - Tape & Reel (TR) MCP1826T-1802E/DCCT-ND - Cut Tape (CT) MCP1826T-1802E/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826T-1802E/DC |
Description | IC REG LINEAR 1.8V 1A SOT-223-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826T-1802E/DC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.4V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72518DCQG4 | Rochester Electronics, LLC | 87 | 2156-TPS72518DCQG4-ND | 71,95149 Kč | Similar |
| TPS72618DCQ | Rochester Electronics, LLC | 23 964 | 2156-TPS72618DCQ-ND | 100,73210 Kč | Similar |
| TPS72618DCQR | Texas Instruments | 16 878 | 296-12959-2-ND | 93,84970 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 25 | 16,05880 Kč | 401,47 Kč |
| 100 | 15,95450 Kč | 1 595,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,80741 Kč | 59 229,64 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |



