


MCP1825ST-3002E/DB | |
|---|---|
DigiKey Part Number | MCP1825ST-3002E/DBTR-ND - Tape & Reel (TR) MCP1825ST-3002E/DBCT-ND - Cut Tape (CT) MCP1825ST-3002E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1825ST-3002E/DB |
Description | IC REG LINEAR 3V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1825ST-3002E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-3.0YS | Microchip Technology | 496 | 576-1825-5-ND | 51,66000 Kč | Similar |
| MCP1825S-3002E/DB | Microchip Technology | 75 | MCP1825S-3002E/DB-ND | 14,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 25 | 12,17880 Kč | 304,47 Kč |
| 100 | 11,88700 Kč | 1 188,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,12899 Kč | 44 515,96 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


