


MCP1825-ADJE/AT | |
|---|---|
DigiKey Part Number | MCP1825-ADJE/AT-ND |
Manufacturer | |
Manufacturer Product Number | MCP1825-ADJE/AT |
Description | IC REG LIN POS ADJ 500MA TO220-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1825-ADJE/AT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 6V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.35V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 25 | 26,27800 Kč | 656,95 Kč |
| 100 | 23,77530 Kč | 2 377,53 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |


