


MCP1824T-ADJE/DC | |
|---|---|
DigiKey Part Number | MCP1824T-ADJE/DCTR-ND - Tape & Reel (TR) MCP1824T-ADJE/DCCT-ND - Cut Tape (CT) MCP1824T-ADJE/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1824T-ADJE/DC |
Description | IC REG LINEAR POS ADJ SOT-223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-223-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-223-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.32V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 25 | 11,26200 Kč | 281,55 Kč |
| 100 | 11,16810 Kč | 1 116,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,21920 Kč | 40 876,80 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


