Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1824T-ADJE/DC

DigiKey Part Number
MCP1824T-ADJE/DCTR-ND - Tape & Reel (TR)
MCP1824T-ADJE/DCCT-ND - Cut Tape (CT)
MCP1824T-ADJE/DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1824T-ADJE/DC
Description
IC REG LINEAR POS ADJ SOT-223-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-223-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-223-6
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
SOT-223-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.32V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
2511,26200 Kč281,55 Kč
10011,16810 Kč1 116,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,21920 Kč40 876,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč