


MCP1804T-2502I/DB | |
|---|---|
DigiKey Part Number | MCP1804T-2502I/DBTR-ND - Tape & Reel (TR) MCP1804T-2502I/DBCT-ND - Cut Tape (CT) MCP1804T-2502I/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1804T-2502I/DB |
Description | IC REG LIN 2.5V 100MA SOT-223-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1804T-2502I/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 105 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 125 µA |
Part Status Active | PSRR 50dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 1.9V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 25 | 16,37840 Kč | 409,46 Kč |
| 100 | 15,11860 Kč | 1 511,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,81520 Kč | 16 815,20 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

