Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1799T-3302H/TTVAO

DigiKey Part Number
150-MCP1799T-3302H/TTVAOTR-ND - Tape & Reel (TR)
150-MCP1799T-3302H/TTVAOCT-ND - Cut Tape (CT)
150-MCP1799T-3302H/TTVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1799T-3302H/TTVAO
Description
IC REG LINEAR 3.3V 80MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1799T-3302H/TTVAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 80mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
110 µA
PSRR
70dB ~ 35dB (100Hz ~ 100kHz)
Control Features
Shutdown
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
259,02920 Kč225,73 Kč
1007,97920 Kč797,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,97924 Kč23 937,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč