Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1793T-3302H/OTVAO

DigiKey Part Number
150-MCP1793T-3302H/OTVAOTR-ND - Tape & Reel (TR)
150-MCP1793T-3302H/OTVAOCT-ND - Cut Tape (CT)
150-MCP1793T-3302H/OTVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1793T-3302H/OTVAO
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
150 µA
Mfr
PSRR
80dB ~ 55dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
55V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
1.2V @ 100mA
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
45 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1793T-3302H/OTMicrochip Technology6 809MCP1793T-3302H/OTCT-ND13,97000 KčParametric Equivalent
In-Stock: 1 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
2512,76360 Kč319,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,47053 Kč34 411,59 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč