
MCP1781T-ADJH/9EAVAO | |
|---|---|
DigiKey Part Number | 150-MCP1781T-ADJH/9EAVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1781T-ADJH/9EAVAO |
Description | 200MA HIGH-VOLTAGE AUTOMOTIVE LD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1781T-ADJH/9EAVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,99808 Kč | 52 495,20 Kč |
| Unit Price without VAT: | 20,99808 Kč |
|---|---|
| Unit Price with VAT: | 25,40768 Kč |

