
MCP1781-ADJH/9EAVAO | |
|---|---|
DigiKey Part Number | 150-MCP1781-ADJH/9EAVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1781-ADJH/9EAVAO |
Description | 200MA HIGH-VOLTAGE AUTOMOTIVE LD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1781-ADJH/9EAVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,99800 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 20,99800 Kč |
|---|---|
| Unit Price with VAT: | 25,40758 Kč |

