New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1781-5002H/9EA

DigiKey Part Number
150-MCP1781-5002H/9EA-ND
Manufacturer
Manufacturer Product Number
MCP1781-5002H/9EA
Description
200MA HIGH-VOLTAGE LDO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
57 µA
Packaging
Tube
Current - Supply (Max)
122 µA
Part Status
Active
PSRR
80dB ~ 36dB (100kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Input (Max)
55V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage Dropout (Max)
0.705V @ 200mA
Supplier Device Package
TO-252
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
2517,72720 Kč443,18 Kč
10016,26730 Kč1 626,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč