New Product
Linear Voltage Regulator IC Output SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1781-3302H/DCVAO

DigiKey Part Number
150-MCP1781-3302H/DCVAO-ND
Manufacturer
Manufacturer Product Number
MCP1781-3302H/DCVAO
Description
200MA HIGH-VOLTAGE AUTOMOTIVE LD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,10100 Kč261,01 Kč
2523,72760 Kč593,19 Kč
10021,11560 Kč2 111,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč