New Product
Linear Voltage Regulator IC Output TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1781-3302H/9EA

DigiKey Part Number
150-MCP1781-3302H/9EA-ND
Manufacturer
Manufacturer Product Number
MCP1781-3302H/9EA
Description
200MA HIGH-VOLTAGE LDO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output TO-252
Datasheet
 Datasheet
EDA/CAD Models
MCP1781-3302H/9EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
2517,84840 Kč446,21 Kč
10016,37840 Kč1 637,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč