Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1755T-3302E/DCVAO

DigiKey Part Number
150-MCP1755T-3302E/DCVAOTR-ND - Tape & Reel (TR)
150-MCP1755T-3302E/DCVAOCT-ND - Cut Tape (CT)
150-MCP1755T-3302E/DCVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1755T-3302E/DCVAO
Description
IC REG LIN 3.3V 300MA SOT-223-5
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
400 µA
PSRR
80dB (1kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
259,65920 Kč241,48 Kč
1009,63810 Kč963,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,81916 Kč35 276,64 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč