Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1754T-5002E/OT

DigiKey Part Number
MCP1754T-5002E/OTTR-ND - Tape & Reel (TR)
MCP1754T-5002E/OTCT-ND - Cut Tape (CT)
MCP1754T-5002E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1754T-5002E/OT
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1754T-5002E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
72dB (1kHz)
Part Status
Active
Control Features
Power Good, Shutdown
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.5V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
259,65920 Kč241,48 Kč
1009,63810 Kč963,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,81916 Kč26 457,48 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč