


MCP1754T-5002E/DC | |
|---|---|
DigiKey Part Number | 150-MCP1754T-5002E/DCTR-ND - Tape & Reel (TR) 150-MCP1754T-5002E/DCCT-ND - Cut Tape (CT) 150-MCP1754T-5002E/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1754T-5002E/DC |
Description | IC REG LINEAR 5V 150MA SOT-223-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1754T-5002E/DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 72dB (1kHz) | |
Control Features | Power Good, Shutdown | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,22355 Kč | 60 894,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




