


MCP1754T-3302E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP1754T-3302E/OTVAOTR-ND - Tape & Reel (TR) 150-MCP1754T-3302E/OTVAOCT-ND - Cut Tape (CT) 150-MCP1754T-3302E/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1754T-3302E/OTVAO |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1754T-3302E/OTVAO Models |
Category | Current - Supply (Max) 250 µA |
Mfr | PSRR 72dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Power Good, Shutdown |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.5V @ 150mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 90 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1754T-3302E/OT | Microchip Technology | 9 335 | MCP1754T-3302E/OTCT-ND | 11,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 25 | 6,06480 Kč | 151,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,42250 Kč | 16 267,50 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

