SOT 89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1754ST-5002E/MB

DigiKey Part Number
MCP1754ST-5002E/MBTR-ND - Tape & Reel (TR)
MCP1754ST-5002E/MBCT-ND - Cut Tape (CT)
MCP1754ST-5002E/MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1754ST-5002E/MB
Description
IC REG LINEAR 5V 150MA SOT89-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1754ST-5002E/MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
250 µA
PSRR
72dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 459
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,89313 Kč12 893,13 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
2512,89120 Kč322,28 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
2512,74160 Kč318,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč