Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1726T-3302E/MF

DigiKey Part Number
MCP1726T-3302E/MFTR-ND - Tape & Reel (TR)
MCP1726T-3302E/MFCT-ND - Cut Tape (CT)
MCP1726T-3302E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1726T-3302E/MF
Description
IC REG LINEAR 3.3V 1A 8-DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1726T-3302E/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
54dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-DFN (3x3)
Voltage Dropout (Max)
0.5V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
2516,16840 Kč404,21 Kč
10016,06350 Kč1 606,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30014,90858 Kč49 198,31 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč