


MCP1726T-3302E/MF | |
|---|---|
DigiKey Part Number | MCP1726T-3302E/MFTR-ND - Tape & Reel (TR) MCP1726T-3302E/MFCT-ND - Cut Tape (CT) MCP1726T-3302E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1726T-3302E/MF |
Description | IC REG LINEAR 3.3V 1A 8-DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1726T-3302E/MF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 25 | 16,16840 Kč | 404,21 Kč |
| 100 | 16,06350 Kč | 1 606,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 14,90858 Kč | 49 198,31 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




