Direct



MCP1725T-0802E/SN | |
|---|---|
DigiKey Part Number | MCP1725T-0802E/SNTR-ND - Tape & Reel (TR) MCP1725T-0802E/SNCT-ND - Cut Tape (CT) MCP1725T-0802E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1725T-0802E/SN |
Description | IC REG LINEAR 0.8V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1725T-0802E/SN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1725-0802E/SN | Microchip Technology | 0 | MCP1725-0802E/SN-ND | 15,41638 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,51330 Kč | 41 293,89 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |


