


MCP1711T-30I/OT | |
|---|---|
DigiKey Part Number | MCP1711T-30I/OTTR-ND - Tape & Reel (TR) MCP1711T-30I/OTCT-ND - Cut Tape (CT) MCP1711T-30I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1711T-30I/OT |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 100 | 8,67430 Kč | 867,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,76933 Kč | 23 307,99 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


