Direct



MCP1703-1502E/DB | |
|---|---|
DigiKey Part Number | MCP1703-1502E/DB-ND |
Manufacturer | |
Manufacturer Product Number | MCP1703-1502E/DB |
Description | IC REG LIN 1.5V 200MA SOT-223-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703-1502E/DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 44dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 546 | 13,31584 Kč | 7 270,45 Kč |
| Unit Price without VAT: | 13,31584 Kč |
|---|---|
| Unit Price with VAT: | 16,11217 Kč |



