


MCP1700T-3002E/TT | |
|---|---|
DigiKey Part Number | MCP1700T-3002E/TTTR-ND - Tape & Reel (TR) MCP1700T-3002E/TTCT-ND - Cut Tape (CT) MCP1700T-3002E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1700T-3002E/TT |
Description | IC REG LINEAR 3V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1700T-3002E/TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 44dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 8,18920 Kč | 818,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,18922 Kč | 24 567,66 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





