
MCP1664T-E/OT | |
|---|---|
DigiKey Part Number | MCP1664T-E/OTTR-ND - Tape & Reel (TR) MCP1664T-E/OTCT-ND - Cut Tape (CT) MCP1664T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1664T-E/OT |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1664T-E/OT Models |
Category | Voltage - Output 32V |
Manufacturer Microchip Technology | Current - Output / Channel 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply (Min) 2.4V | Supplier Device Package SOT-23-5 |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 25 | 28,34720 Kč | 708,68 Kč |
| 100 | 28,27170 Kč | 2 827,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,03766 Kč | 78 112,98 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |









