Parametric Equivalent

MCP1664T-E/MNYVAO | |
|---|---|
DigiKey Part Number | 150-MCP1664T-E/MNYVAOTR-ND - Tape & Reel (TR) 150-MCP1664T-E/MNYVAOCT-ND - Cut Tape (CT) 150-MCP1664T-E/MNYVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1664T-E/MNYVAO |
Description | IC LED DVR REGULATOR 300MA 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 300mA 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 32V | |
Current - Output / Channel | 300mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 29,39739 Kč | 97 011,39 Kč |
| Unit Price without VAT: | 29,39739 Kč |
|---|---|
| Unit Price with VAT: | 35,57084 Kč |


