MCP1650, MCP1651, MCP1652, MCP1653 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1650EV

DigiKey Part Number
MCP1650EV-ND
Manufacturer
Manufacturer Product Number
MCP1650EV
Description
EVAL BOARD FOR MCP1650 MCP1651
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP1650, MCP1651, MCP1652, MCP1653 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
5V, 12V
Current - Output
1A, 400mA
Voltage - Input
-
Regulator Topology
Boost
Frequency - Switching
750kHz
Contents
Board(s)
Utilized IC / Part
MCP1650, MCP1651, MCP1652, MCP1653
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 489,60000 Kč1 489,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,60000 Kč
Unit Price with VAT:1 802,41600 Kč