MCP16501TD-E/RMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16501TE-E/RMB

DigiKey Part Number
150-MCP16501TE-E/RMBTR-ND - Tape & Reel (TR)
150-MCP16501TE-E/RMBCT-ND - Cut Tape (CT)
150-MCP16501TE-E/RMBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16501TE-E/RMB
Description
PMIC FOR SAMA5DX/SAM9X6 MPUS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Processor PMIC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP16501TE-E/RMB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Processor
Current - Supply
14mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
2542,94200 Kč1 073,55 Kč
10041,31060 Kč4 131,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00041,31063 Kč165 242,52 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč