LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1643T-I/MS

DigiKey Part Number
MCP1643T-I/MSTR-ND - Tape & Reel (TR)
MCP1643T-I/MSCT-ND - Cut Tape (CT)
MCP1643T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1643T-I/MS
Description
IC LED DRV RGLTR PWM 550MA 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP1643T-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Microchip Technology
Current - Output / Channel
550mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply (Min)
0.5V
Supplier Device Package
8-MSOP
Voltage - Supply (Max)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
2523,30760 Kč582,69 Kč
10023,13140 Kč2 313,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,99800 Kč52 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč