MCP1640 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1640RD-4ABC

DigiKey Part Number
MCP1640RD-4ABC-ND
Manufacturer
Manufacturer Product Number
MCP1640RD-4ABC
Description
EVAL BOARD FOR MCP1640
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP1640 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
130mA
Voltage - Input
1.5V
Regulator Topology
Boost
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
MCP1640
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1661,73000 Kč661,73 Kč
Manufacturers Standard Package
Unit Price without VAT:661,73000 Kč
Unit Price with VAT:800,69330 Kč