
MCP1633-E/MG | |
|---|---|
DigiKey Part Number | 150-MCP1633-E/MG-ND |
Manufacturer | |
Manufacturer Product Number | MCP1633-E/MG |
Description | HIGH SPEED PWM CONTROLLER W/ DIM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz ~ 2.2MHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 90% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Cuk, Flyback, SEPIC | Package / Case 16-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 25 | 36,93920 Kč | 923,48 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |

