Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1632T-BAE/MC

DigiKey Part Number
MCP1632T-BAE/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1632T-BAE/MC
Description
IC REG CTRLR MULT TOPOLOGY 8DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1632T-BAE/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
600kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
85%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Cuk, Flyback, SEPIC
Package / Case
8-VFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
8-DFN (2x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30027,94220 Kč92 209,26 Kč
Manufacturers Standard Package
Unit Price without VAT:27,94220 Kč
Unit Price with VAT:33,81006 Kč