
MCP1632-AAE/MC | |
|---|---|
DigiKey Part Number | MCP1632-AAE/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP1632-AAE/MC |
Description | IC REG CTRLR MULT TOPOLOGY 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1632-AAE/MC Models |
Category | Frequency - Switching 300kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 85% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Cuk, Flyback, SEPIC | Package / Case 8-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 25 | 25,86080 Kč | 646,52 Kč |
| 100 | 23,14960 Kč | 2 314,96 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


