MCP1631HVT-500E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 35
Unit Price: 47,34000 Kč
Datasheet
Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1631HVT-500E/ST

DigiKey Part Number
MCP1631HVT-500E/STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1631HVT-500E/ST
Description
IC REG CTRLR SEPIC 20TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP1631HVT-500E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3.5V ~ 16V
Manufacturer
Microchip Technology
Synchronous Rectifier
No
Packaging
Tape & Reel (TR)
Clock Sync
No
Part Status
Active
Control Features
Enable, Frequency Control, Ramp
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up/Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Topology
Sepic
Supplier Device Package
20-TSSOP
Number of Outputs
1
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1631HV-500E/STMicrochip Technology35MCP1631HV-500E/ST-ND47,34000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,14684 Kč100 367,10 Kč
Manufacturers Standard Package
Unit Price without VAT:40,14684 Kč
Unit Price with VAT:48,57768 Kč