Direct

MCP1630V-E/MS | |
|---|---|
DigiKey Part Number | MCP1630V-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP1630V-E/MS |
Description | IC REG CTRLR MULT TOPOLOGY 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP1630V-E/MS Models |
Category | Output Phases 1 |
Manufacturer Microchip Technology | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Down, Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive, Isolation Capable | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Topology Buck, Boost, Buck-Boost, Flyback, SEPIC | Supplier Device Package 8-MSOP |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1630VT-E/MS | Microchip Technology | 500 | MCP1630VT-E/MSCT-ND | 32,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 25 | 27,50720 Kč | 687,68 Kč |
| 100 | 24,98760 Kč | 2 498,76 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |





