
MCP1624T-I/CHY | |
|---|---|
DigiKey Part Number | MCP1624T-I/CHYTR-ND - Tape & Reel (TR) MCP1624T-I/CHYCT-ND - Cut Tape (CT) MCP1624T-I/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1624T-I/CHY |
Description | IC REG PIC MICROCTRL 1OUT SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1624T-I/CHY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, PIC® Microcontrollers | |
Voltage - Input | 0.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 Kč | 12,32 Kč |
| 25 | 10,67640 Kč | 266,91 Kč |
| 100 | 9,44450 Kč | 944,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,44456 Kč | 28 333,68 Kč |
| Unit Price without VAT: | 12,32000 Kč |
|---|---|
| Unit Price with VAT: | 14,90720 Kč |




