- Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1623T-I/CHY

DigiKey Part Number
MCP1623T-I/CHYTR-ND - Tape & Reel (TR)
MCP1623T-I/CHYCT-ND - Cut Tape (CT)
MCP1623T-I/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1623T-I/CHY
Description
IC REG PIC MICROCTRL 1OUT SOT23
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
- Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP1623T-I/CHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, PIC® Microcontrollers
Voltage - Input
0.8V ~ 5.5V
Number of Outputs
1
Voltage - Output
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,32000 Kč12,32 Kč
2510,67640 Kč266,91 Kč
1009,44450 Kč944,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,44456 Kč28 333,68 Kč
Manufacturers Standard Package
Unit Price without VAT:12,32000 Kč
Unit Price with VAT:14,90720 Kč