MCP1603-180I/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 12,93477 Kč
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1603-180I/MC

DigiKey Part Number
MCP1603-180I/MC-ND
Manufacturer
Manufacturer Product Number
MCP1603-180I/MC
Description
IC REG BUCK 1.8V 500MA 8DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP1603-180I/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (2x3)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1603T-180I/MCMicrochip Technology0MCP1603T-180I/MC-ND12,93477 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
75012,93477 Kč9 701,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,93477 Kč
Unit Price with VAT:15,65107 Kč